


2324319-1 | |
|---|---|
DigiKey Part Number | 1734-2324319-1-ND |
Manufacturer | |
Manufacturer Product Number | 2324319-1 |
Description | 3POS,NANOMQS,REC OUTER HSG,STP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2324319-1 Models |
Category | Pitch 0.138" (3.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282627-1 | TE Connectivity AMP Connectors | 65 | 282627-1-ND | ₹42.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,065.12000 | ₹1,065.12 |
| 10 | ₹904.83600 | ₹9,048.36 |
| 25 | ₹848.14160 | ₹21,203.54 |
| 50 | ₹807.64300 | ₹40,382.15 |
| 100 | ₹769.09200 | ₹76,909.20 |
| 250 | ₹720.97264 | ₹1,80,243.16 |
| 500 | ₹686.59258 | ₹3,43,296.29 |