
AST4000P00500P3I1000-SS | |
---|---|
DigiKey Part Number | 223-AST4000P00500P3I1000-SS-ND |
Manufacturer | |
Manufacturer Product Number | AST4000P00500P3I1000-SS |
Description | AST4000P00500P3I1000-SS: CTO-130 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Absolute Male - 1/2" (12.7mm) NPT 1 V ~ 4 V Cylinder, Threaded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 500PSI (3447.38kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 4 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 10V ~ 28V | |
Port Size | Male - 1/2" (12.7mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | DIN43650-A | |
Maximum Pressure | 1000PSI (6894.76kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | ₹17,871.34800 | ₹89,356.74 |