
282439-1 | |
|---|---|
DigiKey Part Number | 1734-282439-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 282439-1 |
Description | MINI MIC RCPT. CONT. 0 5-1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹7.47097 | ₹1,12,064.55 |