
35-210-100-R-900 | |
|---|---|
DigiKey Part Number | 1734-35-210-100-R-900-ND |
Manufacturer | |
Manufacturer Product Number | 35-210-100-R-900 |
Description | SWITCH SELECT 2POS SPST 250A 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 250A (AC/DC) 20 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 35-210-100-R-900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | On-Off | |
Current Rating (Amps) | 250A (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 32 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Long Lever | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,531.52000 | ₹5,531.52 |
| 5 | ₹4,747.82600 | ₹23,739.13 |
| 10 | ₹4,444.04000 | ₹44,440.40 |
| 25 | ₹4,070.40160 | ₹1,01,760.04 |
| 50 | ₹3,807.18860 | ₹1,90,359.43 |
| 100 | ₹3,559.50020 | ₹3,55,950.02 |
| 250 | ₹3,434.48560 | ₹8,58,621.40 |