
934445511 | |
|---|---|
DigiKey Part Number | 1734-934445511-ND |
Manufacturer | |
Manufacturer Product Number | 934445511 |
Description | CONN RCPT HSG 8POS 5.46MM |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.215" (5.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.215" (5.46mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Heat Shrink, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹447.29000 | ₹447.29 |
| 10 | ₹380.10600 | ₹3,801.06 |
| 25 | ₹356.26880 | ₹8,906.72 |
| 50 | ₹339.25300 | ₹16,962.65 |
| 100 | ₹323.05720 | ₹32,305.72 |
| 300 | ₹298.95623 | ₹89,686.87 |
| 600 | ₹284.69255 | ₹1,70,815.53 |
| 1,200 | ₹271.11613 | ₹3,25,339.36 |
| 2,700 | ₹256.05407 | ₹6,91,345.99 |