
DT04-3P-TN82 | |
|---|---|
DigiKey Part Number | 1734-DT04-3P-TN82-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-TN82 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Cap (Cover), IP68, IP6K9K, Reduced Wire Seals, Sealed Gasket |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹186.37000 | ₹186.37 |
| 10 | ₹158.04300 | ₹1,580.43 |
| 25 | ₹148.09120 | ₹3,702.28 |
| 50 | ₹141.02760 | ₹7,051.38 |
| 150 | ₹130.49147 | ₹19,573.72 |
| 300 | ₹124.26043 | ₹37,278.13 |
| 600 | ₹118.32913 | ₹70,997.48 |
| 1,050 | ₹113.74905 | ₹1,19,436.50 |
| 2,550 | ₹106.84926 | ₹2,72,465.61 |