
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹180.78000 | ₹180.78 |
| 10 | ₹153.29100 | ₹1,532.91 |
| 25 | ₹143.65560 | ₹3,591.39 |
| 50 | ₹136.77840 | ₹6,838.92 |
| 100 | ₹130.23680 | ₹13,023.68 |
| 250 | ₹122.07740 | ₹30,519.35 |
| 500 | ₹116.24954 | ₹58,124.77 |
| 1,000 | ₹110.70124 | ₹1,10,701.24 |
| 3,000 | ₹102.44869 | ₹3,07,346.07 |