


DT06-3S-TN82 | |
|---|---|
DigiKey Part Number | 1734-DT06-3S-TN82-ND |
Manufacturer | |
Manufacturer Product Number | DT06-3S-TN82 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-3S-TN82 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Features Cap (Cover), IP68, IP6K9K, Reduced Wire Seals, Sealed Gasket |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹205.09000 | ₹205.09 |
| 10 | ₹173.89800 | ₹1,738.98 |
| 25 | ₹162.97320 | ₹4,074.33 |
| 50 | ₹155.18540 | ₹7,759.27 |
| 225 | ₹139.53876 | ₹31,396.22 |
| 450 | ₹132.87687 | ₹59,794.59 |
| 675 | ₹129.13006 | ₹87,162.79 |
| 1,125 | ₹124.55914 | ₹1,40,129.03 |
| 2,700 | ₹117.10279 | ₹3,16,177.53 |