


HD36-24-9PN-L005 | |
|---|---|
DigiKey Part Number | 1734-HD36-24-9PN-L005-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-9PN-L005 |
Description | PLG, 9P, AL, N, THDADPT,NODRAIN, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-9PN-L005 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Primary Material Metal |
Packaging Box | Shell Material Aluminum Alloy |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Coupling Nut |
Number of Positions 9 | Shielding Unshielded |
Shell Size - Insert 24-9 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 (2), 12 (2), 16 (5) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,597.05000 | ₹3,597.05 |
| 10 | ₹3,057.49300 | ₹30,574.93 |
| 25 | ₹2,866.11040 | ₹71,652.76 |
| 50 | ₹2,729.39200 | ₹1,36,469.60 |
| 100 | ₹2,599.23290 | ₹2,59,923.29 |
| 250 | ₹2,436.72108 | ₹6,09,180.27 |