
SRK06-FLD-64A-001 | |
---|---|
DigiKey Part Number | 1734-SRK06-FLD-64A-001-ND |
Manufacturer | |
Manufacturer Product Number | SRK06-FLD-64A-001 |
Description | PLG, 64P, BLK, E, D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Rectangular Connectors - Housings Receptacle Black 0.134" (3.40mm) |
EDA/CAD Models | SRK06-FLD-64A-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.134" (3.40mm) | |
Number of Rows | 8 | |
Row Spacing | 0.138" (3.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | ₹1,848.28788 | ₹1,47,863.03 |