
1SET411105R0000 | |
|---|---|
DigiKey Part Number | 2109-1SET411105R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SET411105R0000 |
Description | WD-1-DH-GR4060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1SET411105R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.360" (59.94mm) | |
Length | 6.56' (2.00m) | |
Width | 1.570" (39.88mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Low Smoke Zero Halogen (LSZH) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,955.86000 | ₹2,955.86 |
| 18 | ₹2,410.04889 | ₹43,380.88 |
| 36 | ₹2,295.06778 | ₹82,622.44 |
| 54 | ₹2,230.35519 | ₹1,20,439.18 |
| 108 | ₹2,123.99370 | ₹2,29,391.32 |
| 252 | ₹2,000.87722 | ₹5,04,221.06 |