
1SET411252R0000 | |
|---|---|
DigiKey Part Number | 2109-1SET411252R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SET411252R0000 |
Description | WD-1-CH-GR060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
EDA/CAD Models | 1SET411252R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | - | |
Height | - | |
Width | 2.360" (59.94mm) | |
Length | 78.740" (2000.00mm, 6.56') | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹2,218.13667 | ₹6,654.41 |