
1SNG602080R0000 | |
---|---|
DigiKey Part Number | 2109-1SNG602080R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG602080R0000 |
Description | CABLE GLAND 22-32MM NPT 1 1/4" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Anti-Vibration Brass, Nickel Plated 1 1/4" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland, Anti-Vibration | |
Outside Cable Diameter (Min) | 0.866" (22.00mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | 1 1/4" NPT | |
Thread Length | 0.996" (25.30mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,471.41000 | ₹2,471.41 |
10 | ₹2,100.56500 | ₹21,005.65 |
25 | ₹1,969.03400 | ₹49,225.85 |
50 | ₹1,875.07620 | ₹93,753.81 |
100 | ₹1,785.65290 | ₹1,78,565.29 |
250 | ₹1,673.98072 | ₹4,18,495.18 |
500 | ₹1,595.82206 | ₹7,97,911.03 |