



1SNG614003R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG614003R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG614003R0000 |
Description | CABLE GLAND 6-12MM M20 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG614003R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹822.83000 | ₹822.83 |
| 10 | ₹698.89500 | ₹6,988.95 |
| 25 | ₹655.06040 | ₹16,376.51 |
| 50 | ₹623.78700 | ₹31,189.35 |
| 100 | ₹594.01420 | ₹59,401.42 |
| 250 | ₹556.83480 | ₹1,39,208.70 |
| 500 | ₹530.27494 | ₹2,65,137.47 |
| 1,000 | ₹504.99264 | ₹5,04,992.64 |