
1SNK145041R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK145041R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK145041R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK145041R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 301 through 400 | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,607.46000 | ₹1,607.46 |
| 10 | ₹1,145.72200 | ₹11,457.22 |
| 25 | ₹1,019.97680 | ₹25,499.42 |
| 50 | ₹944.73840 | ₹47,236.92 |
| 100 | ₹884.32580 | ₹88,432.58 |
| 250 | ₹823.27968 | ₹2,05,819.92 |
| 500 | ₹788.52874 | ₹3,94,264.37 |
| 1,000 | ₹761.50667 | ₹7,61,506.67 |