
1SNK148091R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK148091R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK148091R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK148091R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | PE | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,639.14000 | ₹1,639.14 |
| 10 | ₹1,168.64600 | ₹11,686.46 |
| 25 | ₹1,040.36560 | ₹26,009.14 |
| 50 | ₹963.63640 | ₹48,181.82 |
| 100 | ₹902.02180 | ₹90,202.18 |
| 250 | ₹839.74376 | ₹2,09,935.94 |
| 500 | ₹804.29582 | ₹4,02,147.91 |
| 1,000 | ₹776.74165 | ₹7,76,741.65 |