
1SNK150042R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK150042R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK150042R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK150042R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 31 through 40 | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,741.65000 | ₹1,741.65 |
| 10 | ₹1,242.54200 | ₹12,425.42 |
| 25 | ₹1,107.49680 | ₹27,687.42 |
| 50 | ₹1,026.90980 | ₹51,345.49 |
| 100 | ₹962.26660 | ₹96,226.66 |
| 250 | ₹897.02336 | ₹2,24,255.84 |
| 500 | ₹859.92972 | ₹4,29,964.86 |
| 1,000 | ₹831.10077 | ₹8,31,100.77 |