
1SNK158122R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK158122R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK158122R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK158122R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | U3 | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,377.29000 | ₹1,377.29 |
| 10 | ₹980.03700 | ₹9,800.37 |
| 25 | ₹870.43160 | ₹21,760.79 |
| 50 | ₹804.62380 | ₹40,231.19 |
| 100 | ₹751.61960 | ₹75,161.96 |
| 250 | ₹697.91468 | ₹1,74,478.67 |
| 500 | ₹667.28444 | ₹3,33,642.22 |
| 1,000 | ₹643.44001 | ₹6,43,440.01 |