
1SNK160012R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK160012R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK160012R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK160012R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 10 | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,916.78000 | ₹1,916.78 |
10 | ₹1,371.12200 | ₹13,711.22 |
25 | ₹1,224.86040 | ₹30,621.51 |
50 | ₹1,137.89520 | ₹56,894.76 |
100 | ₹1,068.33200 | ₹1,06,833.20 |
250 | ₹998.27532 | ₹2,49,568.83 |
500 | ₹958.51092 | ₹4,79,255.46 |