
1SNK166052R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK166052R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK166052R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK166052R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Letters, E | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,655.92000 | ₹1,655.92 |
| 10 | ₹1,180.48000 | ₹11,804.80 |
| 25 | ₹1,051.02640 | ₹26,275.66 |
| 50 | ₹973.66320 | ₹48,683.16 |
| 100 | ₹911.51750 | ₹91,151.75 |
| 250 | ₹848.73064 | ₹2,12,182.66 |
| 500 | ₹812.99194 | ₹4,06,495.97 |
| 1,000 | ₹785.21133 | ₹7,85,211.33 |