



1SNK706210R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK706210R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK706210R0000 |
Description | ZK4-D2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK706210R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 29 A | |
Voltage - IEC | 800V | |
Current - UL | 29 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10 AWG | |
Wire Gauge or Range - mm² | 4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12.5mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹584.80000 | ₹584.80 |
10 | ₹414.59300 | ₹4,145.93 |
25 | ₹364.40200 | ₹9,110.05 |
50 | ₹333.53820 | ₹16,676.91 |
100 | ₹308.24730 | ₹30,824.73 |
300 | ₹277.94550 | ₹83,383.65 |
600 | ₹263.85065 | ₹1,58,310.39 |
1,200 | ₹252.81878 | ₹3,03,382.54 |