



1SNK706220R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK706220R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK706220R0000 |
Description | ZK4-D2-BL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK706220R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 29 A | |
Voltage - IEC | 800V | |
Current - UL | 29 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10 AWG | |
Wire Gauge or Range - mm² | 4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12.5mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹584.80000 | ₹584.80 |