




1SNK708021R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK708021R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK708021R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK708021R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹366.22000 | ₹366.22 |
| 10 | ₹260.64100 | ₹2,606.41 |
| 25 | ₹227.97040 | ₹5,699.26 |
| 50 | ₹207.50660 | ₹10,375.33 |
| 100 | ₹190.55610 | ₹19,055.61 |
| 250 | ₹172.90848 | ₹43,227.12 |
| 500 | ₹162.63008 | ₹81,315.04 |
| 1,000 | ₹154.51730 | ₹1,54,517.30 |
| 5,000 | ₹141.90420 | ₹7,09,521.00 |