



1SNK805752R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK805752R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK805752R0000 |
Description | TERM BLOCK PLUG 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 (Mate), 2 (Input) Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK805752R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 1 (Mate), 2 (Input) | |
Positions Per Level | 1 (Mate), 2 (Input) | |
Number of Levels | 1 (Mate), 2 (Input) | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 500 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Color | Green, Yellow | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 11mm | |
Contact Material | - | |
Housing Material | - | |
Contact Tail Length | - | |
Insulation Height | 1.730" (43.94mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,394.06000 | ₹1,394.06 |
| 10 | ₹991.96500 | ₹9,919.65 |
| 25 | ₹880.94320 | ₹22,023.58 |
| 50 | ₹814.24060 | ₹40,712.03 |
| 100 | ₹760.52820 | ₹76,052.82 |
| 250 | ₹706.09268 | ₹1,76,523.17 |
| 500 | ₹675.04498 | ₹3,37,522.49 |
| 1,000 | ₹650.87346 | ₹6,50,873.46 |