
EP-BRM-SZ23-LGR-A | |
|---|---|
DigiKey Part Number | 2109-EP-BRM-SZ23-LGR-A-ND |
Manufacturer | |
Manufacturer Product Number | EP-BRM-SZ23-LGR-A |
Description | GROMMET ENTRY PLATE PA GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 2.362" L x 5.827" W (60.00mm x 148.00mm) Grommet, Entry Plate 0.157" ~ 0.335" (4.00mm ~ 8.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | EP-BRM-SZ23-LGR-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.039" ~ 0.059" (0.99mm ~ 1.50mm) | |
Panel Cutout Dimensions | Rectangular - 2.362" L x 5.827" W (60.00mm x 148.00mm) | |
Diameter - Inside | 0.157" ~ 0.335" (4.00mm ~ 8.50mm) | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Gray | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,565.18000 | ₹4,565.18 |
| 10 | ₹3,879.89200 | ₹38,798.92 |
| 25 | ₹3,637.04960 | ₹90,926.24 |
| 50 | ₹3,463.57460 | ₹1,73,178.73 |
| 100 | ₹3,298.42100 | ₹3,29,842.10 |
| 250 | ₹3,107.79784 | ₹7,76,949.46 |