
EP-LN-PG16-GR-A | |
|---|---|
DigiKey Part Number | 2109-EP-LN-PG16-GR-A-ND |
Manufacturer | |
Manufacturer Product Number | EP-LN-PG16-GR-A |
Description | CONNECTOR ACCESSORY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Locknut For |
Datasheet | Datasheet |
EDA/CAD Models | EP-LN-PG16-GR-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹86.47700 | ₹864.77 |
| 25 | ₹81.07200 | ₹2,026.80 |
| 50 | ₹77.19520 | ₹3,859.76 |
| 100 | ₹73.50510 | ₹7,350.51 |
| 250 | ₹68.90172 | ₹17,225.43 |
| 500 | ₹65.60854 | ₹32,804.27 |
| 1,000 | ₹62.47655 | ₹62,476.55 |
| 2,500 | ₹58.56554 | ₹1,46,413.85 |