
EP-LN-PG29-GR-A | |
|---|---|
DigiKey Part Number | 2109-EP-LN-PG29-GR-A-ND |
Manufacturer | |
Manufacturer Product Number | EP-LN-PG29-GR-A |
Description | CONNECTOR ACCESSORY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Locknut For |
Datasheet | Datasheet |
EDA/CAD Models | EP-LN-PG29-GR-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹133.26000 | ₹133.26 |
| 20 | ₹107.67650 | ₹2,153.53 |
| 40 | ₹102.55125 | ₹4,102.05 |
| 60 | ₹99.64683 | ₹5,978.81 |
| 100 | ₹96.11200 | ₹9,611.20 |
| 260 | ₹89.84204 | ₹23,358.93 |
| 500 | ₹85.78890 | ₹42,894.45 |
| 1,000 | ₹81.69244 | ₹81,692.44 |
| 2,500 | ₹76.58026 | ₹1,91,450.65 |