
EP-DOP-SZ24-BL-B | |
---|---|
DigiKey Part Number | 2109-EP-DOP-SZ24-BL-B-ND |
Manufacturer | |
Manufacturer Product Number | EP-DOP-SZ24-BL-B |
Description | CONNECTOR ACCESSORY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Sealing Plug For |
Datasheet | Datasheet |
EDA/CAD Models | EP-DOP-SZ24-BL-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sealing Plug | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹142.87000 | ₹142.87 |
10 | ₹121.48500 | ₹1,214.85 |
30 | ₹112.40400 | ₹3,372.12 |
50 | ₹108.40480 | ₹5,420.24 |
100 | ₹103.23120 | ₹10,323.12 |
250 | ₹96.75856 | ₹24,189.64 |
500 | ₹92.13874 | ₹46,069.37 |
1,000 | ₹87.74079 | ₹87,740.79 |
2,500 | ₹82.24991 | ₹2,05,624.77 |