Cable Gland Polyamide (PA6), Nylon 6 PG21 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP-SGL-PG21-BL-B

DigiKey Part Number
2109-EP-SGL-PG21-BL-B-ND
Manufacturer
Manufacturer Product Number
EP-SGL-PG21-BL-B
Description
CABLE GLAND 13-18.01MM PG21
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 PG21 Black
Datasheet
 Datasheet
EDA/CAD Models
EP-SGL-PG21-BL-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.512" (13.00mm)
Outside Cable Diameter (Max)
0.709" (18.01mm)
Thread Size
PG21
Thread Length
0.433" (11.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
Seal
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹438.91000₹438.91
10₹372.83700₹3,728.37
25₹349.48480₹8,737.12
50₹332.80440₹16,640.22
100₹316.90690₹31,690.69
250₹297.06204₹74,265.51
500₹282.88846₹1,41,444.23
1,000₹269.39513₹2,69,395.13
2,500₹252.54822₹6,31,370.55
Manufacturers Standard Package