
154039-E | |
|---|---|
DigiKey Part Number | 2684-154039-E-ND |
Manufacturer | |
Manufacturer Product Number | 154039-E |
Description | CONN D-SUB RCPT 9POS SCREW |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side, Male Jackscrew (4-40) | |
Termination | Screw | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Backshell | |
Voltage Rating | - | |
Color | Silver | |
Contact Form | - | |
Dielectric Material | Plastic | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number | - |