



203422-E | |
|---|---|
DigiKey Part Number | 2684-203422-ETR-ND - Tape & Reel (TR) 2684-203422-ECT-ND - Cut Tape (CT) 2684-203422-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 203422-E |
Description | 1X1, 8P-8C, SMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 203422-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Tin Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹555.91000 | ₹555.91 |
| 10 | ₹472.34300 | ₹4,723.43 |
| 25 | ₹442.70640 | ₹11,067.66 |
| 50 | ₹421.56760 | ₹21,078.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | ₹394.07738 | ₹51,230.06 |
| 260 | ₹375.27373 | ₹97,571.17 |
| 390 | ₹364.69333 | ₹1,42,230.40 |
| 650 | ₹351.79074 | ₹2,28,663.98 |
| 910 | ₹343.54612 | ₹3,12,626.97 |
| 1,300 | ₹335.01892 | ₹4,35,524.60 |