16 Pin Screw Terminal, Power Tap M6 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Pin Screw Terminal, Power Tap M6 Through Hole
225684-E

225684-E

DigiKey Part Number
2684-225684-E-ND
Manufacturer
Manufacturer Product Number
225684-E
Description
PWRELMT 16PIN PFIT HOLE M6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16 Pin Screw Terminal, Power Tap M6 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M6
Termination
Press-Fit
Current Rating (Amps)
160 A
Number of Pins
16
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Material - Insulation
-
Screw Material
-
Screw Finish
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,684
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹669.08000₹669.08
10₹568.62100₹5,686.21
25₹532.94920₹13,323.73
50₹507.50960₹25,375.48
100₹483.27190₹48,327.19
300₹447.23690₹1,34,171.07
500₹431.41390₹2,15,706.95
1,000₹410.84216₹4,10,842.16
Manufacturers Standard Package