


233230-E | |
|---|---|
DigiKey Part Number | 2684-233230-E-ND |
Manufacturer | |
Manufacturer Product Number | 233230-E |
Description | CONN HDR 11POS 7.62MM R/A SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 11 Position Header, Male Blades Connector Solder 0.300" (7.62mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 233230-E Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity Erni | Termination Solder |
Series | Features Flange |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Type Header, Male Blades | Contact Finish Silver |
Number of Positions 11 | Current Rating (Amps) 15 A |
Pitch 0.300" (7.62mm) | Material - Insulation Polycarbonate, Glass Filled |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,818.99000 | ₹1,818.99 |
| 24 | ₹1,453.19667 | ₹34,876.72 |
| 48 | ₹1,383.83146 | ₹66,423.91 |
| 72 | ₹1,344.81639 | ₹96,826.78 |
| 120 | ₹1,297.24233 | ₹1,55,669.08 |
| 264 | ₹1,227.10432 | ₹3,23,955.54 |
| 504 | ₹1,172.45183 | ₹5,90,915.72 |