



254895-E | |
|---|---|
DigiKey Part Number | 2684-254895-E-ND |
Manufacturer | |
Manufacturer Product Number | 254895-E |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 254895-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹684.92000 | ₹684.92 |
| 10 | ₹582.13300 | ₹5,821.33 |
| 25 | ₹545.66000 | ₹13,641.50 |
| 62 | ₹511.75645 | ₹31,728.90 |
| 124 | ₹487.32524 | ₹60,428.33 |
| 310 | ₹456.82784 | ₹1,41,616.63 |
| 558 | ₹438.28482 | ₹2,44,562.93 |
| 1,054 | ₹419.06911 | ₹4,41,698.84 |