



294712-E | |
|---|---|
DigiKey Part Number | 2684-294712-E-ND |
Manufacturer | |
Manufacturer Product Number | 294712-E |
Description | CONN DIN RCPT 16POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 16 (6 + 10 Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 294712-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 16 (6 + 10 Power) | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹797.67000 | ₹797.67 |
| 10 | ₹678.11500 | ₹6,781.15 |
| 25 | ₹635.56560 | ₹15,889.14 |
| 62 | ₹596.11984 | ₹36,959.43 |
| 124 | ₹567.66056 | ₹70,389.91 |
| 310 | ₹532.13716 | ₹1,64,962.52 |
| 558 | ₹510.53403 | ₹2,84,877.99 |
| 1,054 | ₹488.15672 | ₹5,14,517.18 |