



294721-E | |
|---|---|
DigiKey Part Number | 2684-294721-E-ND |
Manufacturer | |
Manufacturer Product Number | 294721-E |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 294721-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | Q | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,300.88000 | ₹1,300.88 |
| 10 | ₹1,105.55900 | ₹11,055.59 |
| 44 | ₹995.75591 | ₹43,813.26 |
| 88 | ₹948.23114 | ₹83,444.34 |
| 132 | ₹921.50364 | ₹1,21,638.48 |
| 264 | ₹877.55443 | ₹2,31,674.37 |
| 528 | ₹835.71252 | ₹4,41,256.21 |
| 1,012 | ₹798.26516 | ₹8,07,844.34 |