12 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

364095-E

DigiKey Part Number
2684-364095-E-ND
Manufacturer
Manufacturer Product Number
364095-E
Description
DRCBTB 1,27 12 M BTB22 20,2 137
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
12 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
Plug, Male Pins
Convert To (Adapter End)
Plug, Male Pins
Number of Positions
12
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 828
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹341.06000₹341.06
10₹289.90200₹2,899.02
25₹271.73040₹6,793.26
90₹248.22678₹22,340.41
180₹236.37144₹42,546.86
270₹229.70348₹62,019.94
540₹218.74033₹1,18,119.78
1,080₹208.30694₹2,24,971.50
2,520₹196.22938₹4,94,498.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.