


464561-E | |
|---|---|
DigiKey Part Number | 2684-464561-ETR-ND - Tape & Reel (TR) 2684-464561-ECT-ND - Cut Tape (CT) 2684-464561-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 464561-E |
Description | 6-PIN, A-CODING, SMT |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 464561-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M12-6 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹713.41340 | ₹71,341.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹869.43000 | ₹869.43 |
| 10 | ₹708.68000 | ₹7,086.80 |
| 25 | ₹653.38280 | ₹16,334.57 |
| 50 | ₹614.41260 | ₹30,720.63 |