


839022-E | |
|---|---|
DigiKey Part Number | 2684-839022-E-ND |
Manufacturer | |
Manufacturer Product Number | 839022-E |
Description | 8-PIN, FEMALE STRAIGHT, 100 MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.94" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 839022-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.94" (100.00mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,924.29000 | ₹1,924.29 |
| 20 | ₹1,557.04500 | ₹31,140.90 |
| 40 | ₹1,482.70575 | ₹59,308.23 |
| 60 | ₹1,440.90400 | ₹86,454.24 |
| 100 | ₹1,389.91580 | ₹1,38,991.58 |
| 260 | ₹1,299.38558 | ₹3,37,840.25 |
| 500 | ₹1,240.86664 | ₹6,20,433.32 |