USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole
2439034-3
2439034-3

2439034-3

DigiKey Part Number
343-2439034-3TR-ND - Tape & Reel (TR)
343-2439034-3CT-ND - Cut Tape (CT)
343-2439034-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2439034-3
Description
VERTICAL USB 3.2 A (BOARD LOCK)
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.8A
Voltage - Rated
100VAC/DC
Mating Cycles
500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,595
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹218.06000₹218.06
10₹185.53300₹1,855.33
25₹173.88520₹4,347.13
50₹165.59160₹8,279.58
100₹157.67070₹15,767.07
250₹147.79672₹36,949.18
500₹140.74254₹70,371.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200₹61.24961₹73,499.53
2,400₹58.32745₹1,39,985.88
3,600₹57.48541₹2,06,947.48
Manufacturers Standard Package