



2438987-3 | |
|---|---|
DigiKey Part Number | 343-2438987-3TR-ND - Tape & Reel (TR) 343-2438987-3CT-ND - Cut Tape (CT) 343-2438987-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2438987-3 |
Description | VERTICAL USB 3.2 A (SHIELD LEG S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 100VAC/DC | |
Mating Cycles | 500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.06000 | ₹218.06 |
| 10 | ₹185.53300 | ₹1,855.33 |
| 25 | ₹173.88520 | ₹4,347.13 |
| 50 | ₹165.59160 | ₹8,279.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₹153.22267 | ₹22,983.40 |
| 300 | ₹145.90753 | ₹43,772.26 |
| 450 | ₹141.79182 | ₹63,806.32 |
| 750 | ₹136.77344 | ₹1,02,580.08 |
| 1,050 | ₹133.56571 | ₹1,40,244.00 |
| 1,500 | ₹130.24793 | ₹1,95,371.89 |
| 3,750 | ₹122.10000 | ₹4,57,875.00 |
| 7,500 | ₹116.27886 | ₹8,72,091.45 |

