



2439034-1 | |
|---|---|
DigiKey Part Number | 343-2439034-1TR-ND - Tape & Reel (TR) 343-2439034-1CT-ND - Cut Tape (CT) 343-2439034-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2439034-1 |
Description | VERTICAL USB 3.2 A (BOARD LOCK) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 100VAC/DC | |
Mating Cycles | 500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.01000 | ₹164.01 |
| 10 | ₹139.12700 | ₹1,391.27 |
| 25 | ₹130.38600 | ₹3,259.65 |
| 50 | ₹124.14240 | ₹6,207.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₹114.87347 | ₹17,231.02 |
| 300 | ₹109.38793 | ₹32,816.38 |
| 450 | ₹106.30244 | ₹47,836.10 |
| 750 | ₹102.53815 | ₹76,903.61 |
| 1,050 | ₹100.13324 | ₹1,05,139.90 |
| 1,500 | ₹97.64526 | ₹1,46,467.89 |
| 3,750 | ₹91.53549 | ₹3,43,258.09 |
| 7,500 | ₹87.17103 | ₹6,53,782.72 |
