



2439034-2 | |
|---|---|
DigiKey Part Number | 343-2439034-2TR-ND - Tape & Reel (TR) 343-2439034-2CT-ND - Cut Tape (CT) 343-2439034-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2439034-2 |
Description | VERTICAL USB 3.2 A (BOARD LOCK) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 100VAC/DC | |
Mating Cycles | 500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹194.76000 | ₹194.76 |
| 10 | ₹165.77800 | ₹1,657.78 |
| 25 | ₹155.39680 | ₹3,884.92 |
| 50 | ₹147.96080 | ₹7,398.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₹136.91507 | ₹20,537.26 |
| 300 | ₹130.37653 | ₹39,112.96 |
| 450 | ₹126.69776 | ₹57,013.99 |
| 750 | ₹122.21281 | ₹91,659.61 |
| 1,050 | ₹119.34642 | ₹1,25,313.74 |
| 1,500 | ₹116.38186 | ₹1,74,572.79 |
| 3,750 | ₹109.10093 | ₹4,09,128.49 |
| 7,500 | ₹103.89953 | ₹7,79,246.47 |