


BTS712204ESPXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS712204ESPXUMA1TR-ND - Tape & Reel (TR) 448-BTS712204ESPXUMA1CT-ND - Cut Tape (CT) 448-BTS712204ESPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS712204ESPXUMA1 |
Description | SPOC PG-TSDSO-24 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:4 N-Channel 3A, 3A, 5A, 5A PG-TSDSO-24-32 |
Datasheet | Datasheet |
EDA/CAD Models | BTS712204ESPXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:4 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | PWM, SPI | |
Voltage - Load | 6V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 3A, 3A, 5A, 5A | |
Rds On (Typ) | 9.5mOhm, 22.5mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, PWM Input, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-24-32 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹341.06000 | ₹341.06 |
| 10 | ₹257.19300 | ₹2,571.93 |
| 25 | ₹236.13320 | ₹5,903.33 |
| 100 | ₹213.02320 | ₹21,302.32 |
| 250 | ₹202.00488 | ₹50,501.22 |
| 500 | ₹195.36444 | ₹97,682.22 |
| 1,000 | ₹189.89816 | ₹1,89,898.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹183.14621 | ₹5,49,438.63 |
