
ANT-8/9-MMG2-SMA-1 | |
|---|---|
DigiKey Part Number | 343-ANT-8/9-MMG2-SMA-1-ND |
Manufacturer | |
Manufacturer Product Number | ANT-8/9-MMG2-SMA-1 |
Description | RF ANT 868/915 MHZ MAG 1M SMA |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | ANT-8/9-MMG2-SMA-1 Models |
Category | Number of Bands 2 |
Manufacturer TE Connectivity Linx | VSWR 1.4, 1.6 |
Packaging Bag | Gain 3dBi, 3dBi |
Part Status Obsolete | Power - Max 10 W |
RF Family/Standard General ISM, WiFi | Features Cable - 1m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination SMA Male |
Frequency (Center/Band) 868MHz, 915MHz | Mounting Type Magnetic |
Frequency Range 862MHz ~ 876MHz, 902MHz ~ 930MHz | Height (Max) 3.484" (88.50mm) |
Antenna Type Whip, Straight | Applications ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi |