
ANT-GPS-SH2-SMA | |
|---|---|
DigiKey Part Number | ANT-GPS-SH2-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GPS-SH2-SMA |
Description | RF ANT 1.575GHZ/1.602GHZ MOD 3M |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | ANT-GPS-SH2-SMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.570GHz ~ 1.580GHz, 1.597GHz ~ 1.607GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dB | |
Features | Cable - 3m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP66 | |
Mounting Type | Magnetic | |
Height (Max) | 0.492" (12.50mm) | |
Applications | GPS | |
Base Product Number |


