
ANT-LTE-SP610-T | |
|---|---|
DigiKey Part Number | 343-ANT-LTE-SP610-TTR-ND - Tape & Reel (TR) 343-ANT-LTE-SP610-TCT-ND - Cut Tape (CT) 343-ANT-LTE-SP610-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT-LTE-SP610-T |
Description | RF ANT LTE 698MHZ-2.7GHZ CHIP SL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CAT-M1, Cellular, GSM, LTE, LTE-M, LPWA, NB-IOT, UMTS, 4G Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-LTE-SP610-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | 3.4, 3.1, 3.0, 5.0 | |
Return Loss | -5.3dB, -5.8dB, -6.0dB, -3.5dB | |
Gain | 5.1dBi, 5.3dBi, 4.9dBi, 2.7dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Applications | CAT-M1, Cellular, GSM, LTE, LTE-M, LPWA, NB-IOT, UMTS, 4G | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹216.19000 | ₹216.19 |
| 10 | ₹160.65300 | ₹1,606.53 |
| 25 | ₹146.63760 | ₹3,665.94 |
| 100 | ₹131.24320 | ₹13,124.32 |
| 250 | ₹124.04176 | ₹31,010.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹120.46900 | ₹1,20,469.00 |
| 2,000 | ₹117.35053 | ₹2,34,701.06 |
| 3,000 | ₹115.79013 | ₹3,47,370.39 |
| 5,000 | ₹114.06004 | ₹5,70,300.20 |
| 7,000 | ₹113.04900 | ₹7,91,343.00 |













