RF ANTENNA ISM Flat Patch MHF4 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000606-06

DigiKey Part Number
343-L000606-06-ND
Manufacturer
Manufacturer Product Number
L000606-06
Description
LPWA FPC ANT, HDP, MHF4L-TYPE, 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Flat Patch MHF4 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
L000606-06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
440MHz
Frequency Range
410MHz ~ 470MHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
2.9
Return Loss
-
Gain
0dBi
Power - Max
10 W
Features
Cable - 149.352mm
Termination
MHF4
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.060" (1.52mm)
Applications
ISM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
2,000₹258.17601₹5,16,352.02