
MDEV-USB-QS | |
|---|---|
DigiKey Part Number | MDEV-USB-QS-ND |
Manufacturer | |
Manufacturer Product Number | MDEV-USB-QS |
Description | KIT DEV MASTER USB QS SERIES |
Customer Reference | |
Detailed Description | SDM-USB-QS-S QS USB Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB | |
Embedded | - | |
Utilized IC / Part | SDM-USB-QS-S | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,845.92000 | ₹10,845.92 |
