
EVAL-916-ES | |
---|---|
DigiKey Part Number | EVAL-916-ES-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-916-ES |
Description | KIT EVAL BASIC 916MHZ ES SERIES |
Customer Reference | |
Detailed Description | ES Series RF Modules - 916MHz ES Transmitter, Receiver 916MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transmitter, Receiver | |
Frequency | 916MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | ES Series RF Modules - 916MHz | |
Note | - |